Cart

SMM4F5.0A-TR

ST SMM4F5.0A-TR

image shown is a representation only

ST

TRANSIL UNI 0,4KW 6,8V SMF
Supplier: STMicroelectronics
Matchcode: SMM4F5.0A
Rutronik No.: DTRL8704
Unit Pack: 12000
MOQ: 12000
package: SMF
Packaging: REEL
On request
0.0653 $
783.60 $

TRANSIL UNI 0,4KW 6,8V SMF Description

High junction temperature Transil™

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?