Cart

SMM4F33A-TR

ST SMM4F33A-TR

image shown is a representation only

ST

TRANSIL UNI 0,4KW 39V SMF
Supplier: STMicroelectronics
Matchcode: SMM4F33A
Rutronik No.: DTRL8415
Unit Pack: 12000
MOQ: 12000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0739 $
886.80 $

TRANSIL UNI 0,4KW 39V SMF Description

High junction temperature Transil™

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMM4F
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?