Cart

SMM4F33A-TR

ST SMM4F33A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 39V SMF
Supplier: STMicroelectronics
Matchcode: SMM4F33A
Rutronik No.: DTRL11138
Unit Pack: 12000
MOQ: 12000
package: SMF
Packaging: REEL
Topseller
On request
0.082 $
984.00 $

Prices

12,000 0.082 $
24,000 0.0785 $
36,000 0.0768 $
48,000 0.0727 $
72,000 0.0691 $

TVS-DIODE UNI 0,4KW 39V SMF Description

High junction temperature Transil™

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMM4F
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?