Cart

SMM4F28A-TR

ST SMM4F28A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 33V STmite
Supplier: STMicroelectronics
Matchcode: SMM4F28A
Rutronik No.: DTRL10610
Unit Pack: 12000
MOQ: 12000
package: SMF
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0936 $
1,123.20 $

Prices

12,000 0.0936 $
24,000 0.0896 $
36,000 0.0876 $
48,000 0.0789 $

TVS-DIODE UNI 0,4KW 33V STmite Description

High junction temperature Transil™

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
59 V
Stand-off V Vwm
28 V
Serie
SMM4F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?