Cart

SMM4F10A-TR

ST SMM4F10A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 12V STmite
Supplier: STMicroelectronics
Matchcode: SMM4F10A
Rutronik No.: DTRL10474
Unit Pack: 12000
MOQ: 12000
package: SMF
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0895 $
1,074.00 $

Prices

12,000 0.0895 $
24,000 0.0857 $
36,000 0.0837 $
48,000 0.0754 $

TVS-DIODE UNI 0,4KW 12V STmite Description

High junction temperature Transil™

Parameter

Package
SMF
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
25.3 V
Stand-off V Vwm
10 V
Serie
SMM4F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?