Cart

SMLVT3V3

ST SMLVT3V3

image shown is a representation only

ST

TRANSIL UNI 0,6KW 4,1V SMB
Supplier: STMicroelectronics
Matchcode: SMLVT3V3
Rutronik No.: DTRL7534
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.151 $
377.50 $

Prices

2,500 0.151 $
5,000 0.132 $
10,000 0.114 $

TRANSIL UNI 0,6KW 4,1V SMB Description

Transil 600W low voltage

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
4.1 V
Automotive
NO
Clamping voltag
7.3 V
Stand-off V Vwm
3.3 V
Serie
SMLVT
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?