Cart

SMCJ15CA-TR

ST SMCJ15CA-TR

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 15V SMC
Supplier: STMicroelectronics
Matchcode: SMCJ15CA
Rutronik No.: DTRL11441
Unit Pack: 2500
MOQ: 7500
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.271 $
2,032.50 $

Prices

7,500 0.271 $
15,000 0.225 $

TVS-DIODE BI 1,5KW 15V SMC Description

Transil Std 1500W

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
17.5 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?