Cart

SMC30J8.5CA

ST SMC30J8.5CA

image shown is a representation only

ST

TVS-DIODE BI 3,0KW 10V SMC
Supplier: STMicroelectronics
Matchcode: SMC30J8.5CA
Rutronik No.: DTRL11613
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request
0.557 $
2,785.00 $

Prices

5,000 0.557 $
10,000 0.479 $
15,000 0.407 $

TVS-DIODE BI 3,0KW 10V SMC Description

3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMC30J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?