Cart

SMC30J40A

ST SMC30J40A

image shown is a representation only

ST

TVS-DIODE UNI 3,0KW 47V SMC
Supplier: STMicroelectronics
Matchcode: SMC30J40A
Rutronik No.: DTRL10435
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.4047 $
2,023.50 $

Parameter

Package
SMC
PowerDissipati
3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMC30J
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?