Cart

SMC30J24CA

ST SMC30J24CA

image shown is a representation only

ST

TVS-DIODE BI 3,0KW 28V SMC
Supplier: STMicroelectronics
Matchcode: SMC30J24CA
Rutronik No.: DTRL10346
Unit Pack: 2500
MOQ: 5000
package: SMC
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

TVS-DIODE BI 3,0KW 28V SMC Description

3000 W Transil™

Parameter

Package
SMC
PowerDissipati
3 kW
Application
BIDIRECTIO
Breakdown-V(BR)
28 V
Automotive
NO
Clamping voltag
38.9 V
Stand-off V Vwm
24 V
Serie
SMC30J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?