Cart

SMBJ8.5CA-TR

ST SMBJ8.5CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 10V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ8.5CA
Rutronik No.: DTRL10898
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
Topseller
On request
0.0578 $
867.00 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?