Cart

SMBJ8.5CA-TR

ST SMBJ8.5CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 10V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ8.5CA
Rutronik No.: DTRL9096
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.1343 $
335.75 $

Prices

2,500 0.1343 $
5,000 0.1249 $
7,500 0.1189 $
10,000 0.1075 $
15,000 0.0987 $

TVS-DIODE BI 0,6KW 10V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?