Cart

SMBJ6.0CA-TR

ST SMBJ6.0CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 7,1V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ6.0CA
Rutronik No.: DTRL10517
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0681 $
170.25 $

Prices

2,500 0.0681 $
5,000 0.0652 $
7,500 0.0637 $
10,000 0.0603 $
15,000 0.0574 $

TVS-DIODE BI 0,6KW 7,1V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7.1 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?