Cart

SMBJ5.0A-TR

ST SMBJ5.0A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 6,8V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ5.0A
Rutronik No.: DTRL10848
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
Topseller
On request
0.0528 $
792.00 $

Prices

15,000 0.0528 $
17,500 0.0502 $

TVS-DIODE UNI 0,6KW 6,8V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
5.0 V
Automotive
NO
Clamping voltag
13.4 V
Stand-off V Vwm
5 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?