Cart

SMBJ40CA-TR

ST SMBJ40CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 47V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ40CA
Rutronik No.: DTRL8028
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1017 $
254.25 $

Prices

2,500 0.1017 $
5,000 0.0915 $
12,500 0.0636 $

TRANSIL BI 0,6KW 47V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?