Cart

SMBJ40A-TR

ST SMBJ40A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 47V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ40A
Rutronik No.: DTRL10811
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.11 $
275.00 $

Prices

2,500 0.11 $
5,000 0.096 $
12,500 0.07 $

TVS-DIODE UNI 0,6KW 47V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?