Cart

SMBJ40A-TR

ST SMBJ40A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 47V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ40A
Rutronik No.: DTRL10811
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0591 $
147.75 $

Prices

2,500 0.0591 $
5,000 0.0566 $
7,500 0.0553 $
15,000 0.0524 $
30,000 0.0498 $

TVS-DIODE UNI 0,6KW 47V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?