Cart

SMBJ33CA-TR

ST SMBJ33CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 39V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ33CA
Rutronik No.: DTRL8670
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1011 $
252.75 $

Prices

2,500 0.1011 $
5,000 0.091 $
12,500 0.0632 $

TRANSIL BI 0,6KW 39V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?