Cart

SMBJ28A-TR

ST SMBJ28A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 33V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ28A
Rutronik No.: DTRL11129
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
On request
0.0593 $
148.25 $

Prices

2,500 0.0593 $
5,000 0.0568 $
7,500 0.0555 $
15,000 0.0526 $
22,500 0.05 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?