Cart

SMBJ26CA-TR

ST SMBJ26CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 29V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ26CA
Rutronik No.: DTRL11715
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0665 $
997.50 $

TVS-DIODE BI 0,6KW 29V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
29 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?