Cart

SMBJ22CA-TR

ST SMBJ22CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,6KW 25V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ22CA
Rutronik No.: DTRL9871
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0754 $
1,131.00 $

TVS-DIODE BI 0,6KW 25V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
25 V
Automotive
NO
Clamping voltag
35.5 V
Stand-off V Vwm
22 V
Serie
SMBJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?