Cart

SMBJ15CA-TR

ST SMBJ15CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 18V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ15CA
Rutronik No.: DTRL8671
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0637 $
955.50 $

TRANSIL BI 0,6KW 18V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?