Cart

SMBJ15A-TR

ST SMBJ15A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 18V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ15A
Rutronik No.: DTRL11126
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Topseller
In Stock
0.0649 $
162.25 $

Prices

2,500 0.0649 $
5,000 0.0621 $
7,500 0.0607 $
12,500 0.0575 $
22,500 0.0547 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?