Cart

SMBJ15A-TR

ST SMBJ15A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 18V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ15A
Rutronik No.: DTRL9317
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0727 $
181.75 $

Prices

2,500 0.0727 $
5,000 0.0695 $
7,500 0.068 $
10,000 0.064 $
15,000 0.0612 $

TVS-DIODE UNI 0,6KW 18V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?