Cart

SMBJ154A-TR

ST SMBJ154A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 180V SMB
Supplier: STMicroelectronics
Matchcode: SMBJ154A
Rutronik No.: DTRL10804
Unit Pack: 2500
MOQ: 15000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0652 $
978.00 $

TVS-DIODE UNI 0,6KW 180V SMB Description

Transil Std 600W

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
180 V
Automotive
NO
Clamping voltag
246 V
Stand-off V Vwm
154 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?