Cart

SMAJ85CA-TR

ST SMAJ85CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 100V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ85CA-TR
Rutronik No.: DTRL11694
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.12 $
600.00 $

Prices

5,000 0.12 $
10,000 0.1115 $
15,000 0.1061 $
20,000 0.0959 $
40,000 0.0881 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
100 V
Automotive
NO
Clamping voltag
137 V
Stand-off V Vwm
85 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?