Cart

SMAJ8.5CA-TR

ST SMAJ8.5CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 10V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ8.5CA
Rutronik No.: DTRL11125
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0626 $
313.00 $

Prices

5,000 0.0626 $
10,000 0.0599 $
15,000 0.0586 $
20,000 0.0555 $
35,000 0.0528 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
14.4 V
Stand-off V Vwm
8.5 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?