Cart

SMAJ58A-TR

ST SMAJ58A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 68V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ58A
Rutronik No.: DTRL7864
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0758 $
379.00 $

Prices

5,000 0.0758 $
15,000 0.0563 $

TVS-DIODE UNI 0,4KW 68V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
93.6 V
Stand-off V Vwm
58 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?