Cart

SMAJ58A-TR

ST SMAJ58A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 68V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ58A
Rutronik No.: DTRL11122
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.1104 $
552.00 $

Prices

5,000 0.1104 $
10,000 0.1027 $
15,000 0.0977 $
25,000 0.0883 $
35,000 0.0811 $

TVS-DIODE UNI 0,4KW 68V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
68 V
Automotive
NO
Clamping voltag
93.6 V
Stand-off V Vwm
58 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?