Cart

SMAJ5.0CA-TR

ST SMAJ5.0CA-TR

image shown is a representation only

ST

TRANSIL BI 0,4KW 6,8V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ5.0CA-TR
Rutronik No.: DTRL6498
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.053 $
795.00 $

TRANSIL BI 0,4KW 6,8V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?