Cart

SMAJ5.0CA-TR

ST SMAJ5.0CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 6,8V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ5.0CA
Rutronik No.: DTRL10839
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0605 $
907.50 $

Prices

15,000 0.0605 $
30,000 0.0573 $
45,000 0.0545 $
Article with this quantity is not orderable.

TVS-DIODE BI 0,4KW 6,8V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?