Cart

SMAJ43CA-TR

ST SMAJ43CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 51V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ43CA
Rutronik No.: DTRL10892
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.0615 $
307.50 $

Prices

5,000 0.0615 $
10,000 0.0589 $
15,000 0.0576 $
30,000 0.0545 $
45,000 0.0519 $

TVS-DIODE BI 0,4KW 51V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
51 V
Automotive
NO
Clamping voltag
69.4 V
Stand-off V Vwm
43 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?