Cart

SMAJ40CA-TR

ST SMAJ40CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 47V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ40CA
Rutronik No.: DTRL10841
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0621 $
310.50 $

Prices

5,000 0.0621 $
10,000 0.0595 $
15,000 0.0581 $
30,000 0.055 $
45,000 0.0524 $

TVS-DIODE BI 0,4KW 47V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
47 V
Automotive
NO
Clamping voltag
64.5 V
Stand-off V Vwm
40 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?