Cart

SMAJ33CA-TR

ST SMAJ33CA-TR

image shown is a representation only

ST

TRANSIL BI 0,4KW 39V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ33CA-TR
Rutronik No.: DTRL7114
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0532 $
798.00 $

TRANSIL BI 0,4KW 39V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?