SMAJ33CA-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMAJ33CA
Rutronik No.: DTRL10810
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
TVS-DIODE BI 0,4KW 39V SMA Description
Transil Std 400W
Parameter
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 39 V
- Automotive
- NO
- Clamping voltag
- 53.3 V
- Stand-off V Vwm
- 33 V
- Serie
- SMAJ
- Tolerance
- 5 %
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 42 weeks