Cart

SMAJ30A-TR

ST SMAJ30A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 36V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ30A
Rutronik No.: DTRL11239
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
Topseller
On request
0.0556 $
834.00 $

Prices

15,000 0.0556 $
30,000 0.0526 $
45,000 0.05 $

TVS-DIODE UNI 0,4KW 36V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
48.4 V
Stand-off V Vwm
30 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?