Cart

SMAJ28CA-TR

ST SMAJ28CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 33V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ28CA
Rutronik No.: DTRL10890
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.0628 $
314.00 $

Prices

5,000 0.0628 $
10,000 0.0601 $
15,000 0.0588 $
30,000 0.0556 $
45,000 0.053 $

TVS-DIODE BI 0,4KW 33V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.4 V
Stand-off V Vwm
28 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?