Cart

SMAJ188CA-TR

ST SMAJ188CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 220V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ188CA-TR
Rutronik No.: DTRL11913
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.076 $
380.00 $

Prices

5,000 0.076 $
10,000 0.0732 $
15,000 0.0716 $
30,000 0.0644 $

TVS-DIODE BI 0,4KW 220V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
188 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?