Cart

SMAJ170CA-TR

ST SMAJ170CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 200V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ170CA-TR
Rutronik No.: DTRL6928
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
In Stock
0.082 $
410.00 $

Prices

5,000 0.082 $
10,000 0.079 $
15,000 0.0773 $
30,000 0.0696 $

TVS-DIODE BI 0,4KW 200V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
353 V
Stand-off V Vwm
170 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?