Cart

SMAJ170A-TR

ST SMAJ170A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 200V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ170A
Rutronik No.: DTRL7671
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0663 $
994.50 $

Prices

15,000 0.0663 $
30,000 0.0628 $
45,000 0.0597 $

TVS-DIODE UNI 0,4KW 200V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
170 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?