Cart

SMAJ15A-TR

ST SMAJ15A-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,4KW 18V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ15A
Rutronik No.: DTRL10872
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
Soon available
0.0584 $
292.00 $

Prices

5,000 0.0584 $
10,000 0.0559 $
15,000 0.0546 $
20,000 0.0517 $
40,000 0.0492 $
Article with this quantity is not orderable.

TVS-DIODE UNI 0,4KW 18V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
18 V
Automotive
NO
Clamping voltag
24.4 V
Stand-off V Vwm
15 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?