Cart

SMAJ130CA-TR

ST SMAJ130CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 150V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ130CA-TR
Rutronik No.: DTRL7017
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.077 $
385.00 $

Prices

5,000 0.077 $
10,000 0.0739 $
15,000 0.0722 $
30,000 0.0651 $

TVS-DIODE BI 0,4KW 150V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
150 V
Automotive
NO
Clamping voltag
209 V
Stand-off V Vwm
130 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?