Cart

SMAJ12CA-TR

ST SMAJ12CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 14V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ12CA
Rutronik No.: DTRL7580
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0872 $
436.00 $

Prices

5,000 0.0872 $
15,000 0.0648 $

TVS-DIODE BI 0,4KW 14V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
14 V
Automotive
NO
Clamping voltag
19.9 V
Stand-off V Vwm
12 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?