Cart

SMAJ10CA-TR

ST SMAJ10CA-TR

image shown is a representation only

ST

TVS-DIODE BI 0,4KW 12V SMA
Supplier: STMicroelectronics
Matchcode: SMAJ10CA
Rutronik No.: DTRL11111
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0657 $
328.50 $

Prices

5,000 0.0657 $
10,000 0.0629 $
15,000 0.0615 $
20,000 0.0582 $
35,000 0.0554 $

TVS-DIODE BI 0,4KW 12V SMA Description

Transil Std 400W

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?