Cart

SMA6T47AY

ST SMA6T47AY

image shown is a representation only

ST

TRANSIL AUTO UNI 0,6KW 47V SMA
Supplier: STMicroelectronics
Matchcode: SMA6T47AY
Rutronik No.: DTRL11385
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0798 $
1,197.00 $

Prices

15,000 0.0798 $
30,000 0.0719 $

TRANSIL AUTO UNI 0,6KW 47V SMA Description

Automotive 600 W Transil™ in SMA package

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
AEC-Q(101)
Clamping voltag
62.8 V
Stand-off V Vwm
40 V
Serie
SMA6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?