Cart

SMA6T30CAY

ST SMA6T30CAY

image shown is a representation only

ST

TRANSIL AUTO BI 0,6KW 30V SMA
Supplier: STMicroelectronics
Matchcode: SMA6T30CAY
Rutronik No.: DTRL11780
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1478 $
2,217.00 $

Prices

15,000 0.1478 $
30,000 0.1228 $

TRANSIL AUTO BI 0,6KW 30V SMA Description

Automotive 600 W Transil™ in SMA package

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
AEC-Q(101)
Clamping voltag
41.2 V
Stand-off V Vwm
25.6 V
Serie
SMA6T
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?