Cart

SMA6J8.5A-TR

ST SMA6J8.5A-TR

image shown is a representation only

ST

TRANSIL UNI 0,6KW 10V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J8.5A
Rutronik No.: DTRL8448
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.08 $
1,200.00 $

Prices

15,000 0.08 $
30,000 0.072 $

TRANSIL UNI 0,6KW 10V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
10 V
Automotive
NO
Clamping voltag
13.3 V
Stand-off V Vwm
8.5 V
Serie
SMA6
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?