Cart

SMA6J5.0CA-TR

ST SMA6J5.0CA-TR

image shown is a representation only

ST

TRANSIL BI 0,6KW 6,8V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J5.0CA
Rutronik No.: DTRL9341
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0914 $
457.00 $

Prices

5,000 0.0914 $
10,000 0.0875 $
15,000 0.0855 $
30,000 0.077 $

TRANSIL BI 0,6KW 6,8V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.1 V
Stand-off V Vwm
5 V
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?