SMA6J5.0A-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: SMA6J5.0A
Rutronik No.: DTRL11110
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
TVS-DIODE UNI 0,6KW 6,8V SMA Description
High junction temperature Transil
Parameter
- Package
- SMA
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 6.8 V
- Automotive
- NO
- Clamping voltag
- 9.1 V
- Stand-off V Vwm
- 5 V
- Serie
- SMA6J
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- C
- Supplier Lead time
- 42 weeks