Cart

SMA6J48CA-TR

ST SMA6J48CA-TR

image shown is a representation only

ST

TVS-DIODE UNI 0,6KW 57V SMA
Supplier: STMicroelectronics
Matchcode: SMA6J48A
Rutronik No.: DTRL11699
Unit Pack: 5000
MOQ: 15000
package: SMA
Packaging: REEL
On request
0.0928 $
1,392.00 $

Prices

15,000 0.0928 $
30,000 0.0836 $

TVS-DIODE UNI 0,6KW 57V SMA Description

High junction temperature Transil

Parameter

Package
SMA
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
57 V
Automotive
NO
Clamping voltag
75.4 V
Stand-off V Vwm
48 V
Serie
SMA6J
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?